This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFML-110-T2-L-D-LC-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
SFML-110-T2-L-D-LC-K-TR
JLCPCB Part #
C6216672
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 20P 250V 3.2A 4.7mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 675

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1530
200+ $3.6519
675+ $3.5298
1350+ $3.4704
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons