This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFML-105-T1-S-D

Extended
Manufacturer
Samtec
MFR.Part #
SFML-105-T1-S-D
JLCPCB Part #
C7358450
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 10P 2 250V 3.2A 4.57mm Through Hole Tin 插件,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 57

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0516
228+ $3.2126
513+ $3.1067
1026+ $3.0537
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons