
* Images are for reference only
SFMH-120-02-F-D-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFMH-120-02-F-D-LC
- JLCPCB Part #
- C5910746
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.6A 3.43mm 40P Gold Surface Mount, Right Angle SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1143
200+
$6.0306
500+
$5.8288
1000+
$5.7303
Welcome back, may I help you?