This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFMH-113-02-L-D-LC

Extended
Manufacturer
Samtec
MFR.Part #
SFMH-113-02-L-D-LC
JLCPCB Part #
C7358422
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2.6A 26P 3.43mm Gold Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.8372
210+ $7.9153
510+ $7.6509
990+ $7.5195
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons