
* Images are for reference only
SFMH-105-02-L-D-LC-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFMH-105-02-L-D-LC-TR
- JLCPCB Part #
- C3321929
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 2.6A 2x5P 3.43mm Gold Phosphor bronze Side Square Hole Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$5.6659
10+
$5.5371
30+
$5.4517
100+
$5.3664
Welcome back, may I help you?