This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFMH-105-02-L-D-TR

Extended
Manufacturer
Samtec
MFR.Part #
SFMH-105-02-L-D-TR
JLCPCB Part #
C3320207
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 10P 2 3.43mm Gold Phosphor bronze Square Hole Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8414
200+ $1.4873
500+ $1.4341
800+ $1.4083
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons