
* Images are for reference only
SFMC-148-L1-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-148-L1-F-D
- JLCPCB Part #
- C7358390
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.9A 4.57mm 96P Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.2128
198+
$16.0454
504+
$15.5085
999+
$15.2441
Welcome back, may I help you?