
* Images are for reference only
SFMC-140-L2-L-D-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-140-L2-L-D-K-TR
- JLCPCB Part #
- C7075947
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.9A 4.7mm 80P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 575
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5441
200+
$8.1977
575+
$7.9239
1150+
$7.7886
Welcome back, may I help you?