
* Images are for reference only
SFMC-129-L3-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-129-L3-S-D
- JLCPCB Part #
- C6294559
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.9A 4.57mm 58P Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.0636
195+
$15.5866
495+
$15.0665
1005+
$14.8080
Welcome back, may I help you?