
* Images are for reference only
SFMC-118-L3-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-118-L3-S-D
- JLCPCB Part #
- C7075855
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.9A 36P 4.57mm Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6348
200+
$9.4308
500+
$9.1160
1000+
$8.9603
Related Products
Welcome back, may I help you?