This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFMC-115-T1-S-D

Extended
Manufacturer
Samtec
MFR.Part #
SFMC-115-T1-S-D
JLCPCB Part #
C6480430
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2.9A 30P 4.57mm Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 29

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.6265
203+ $6.6339
493+ $6.4124
986+ $6.3032
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons