
* Images are for reference only
SFMC-111-T2-L-D-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-111-T2-L-D-P
- JLCPCB Part #
- C7357937
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 14.68mm 2 2.9A 22P 2x11P Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$4.8180
10+
$4.7082
40+
$4.6340
80+
$4.5597
Related Products
Welcome back, may I help you?