
* Images are for reference only
SFMC-110-L1-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFMC-110-L1-S-D
- JLCPCB Part #
- C7310234
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2.9A 20P 4.57mm Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4071
220+
$3.3548
484+
$3.2437
1012+
$3.1873
Welcome back, may I help you?