This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFMC-110-01-L-D

Extended
Manufacturer
Samtec
MFR.Part #
SFMC-110-01-L-D
JLCPCB Part #
C3323318
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2.9A 20P 4.57mm Beryllium copper Square Hole Through Hole Tin 插件,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 44

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1681
200+ $2.0005
500+ $1.9299
1000+ $1.8961
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons