This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFMC-106-L2-L-D

Extended
Manufacturer
Samtec
MFR.Part #
SFMC-106-L2-L-D
JLCPCB Part #
C6480324
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 12P 2 2.9A 4.7mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8795
216+ $3.9428
504+ $3.8112
1008+ $3.7454
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons