
* Images are for reference only
SFC-120-T1-L-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFC-120-T1-L-D-A
- JLCPCB Part #
- C6672325
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 3.1A 350V 4.57mm 40P Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2588
209+
$6.8868
494+
$6.6572
1007+
$6.5431
Related Products
Welcome back, may I help you?