This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFC-110-T1-L-D

Extended
Manufacturer
Samtec
MFR.Part #
SFC-110-T1-L-D
JLCPCB Part #
C6293761
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 20P 3.1A 350V 4.57mm Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9380
210+ $1.9714
490+ $1.9053
1015+ $1.8731
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons