
* Images are for reference only
SFC-107-T1-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFC-107-T1-F-D
- JLCPCB Part #
- C7075960
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 14P 2 3.1A 350V 4.57mm Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4161
180+
$3.3584
495+
$3.2457
990+
$3.1909
Related Products
Welcome back, may I help you?