
* Images are for reference only
SFC-105-T2-F-D-A-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFC-105-T2-F-D-A-K
- JLCPCB Part #
- C7357372
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 3.1A 350V 4.57mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6670
224+
$2.2607
504+
$2.1866
1008+
$2.1479
Welcome back, may I help you?