
* Images are for reference only
SFC-104-T1-F-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFC-104-T1-F-D-A
- JLCPCB Part #
- C6473615
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 3.1A 350V 4.57mm 8P Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0652
192+
$1.6232
512+
$1.5686
1024+
$1.5413
Related Products
Welcome back, may I help you?