This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SEM-120-02-03.0-G-D-WT-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
SEM-120-02-03.0-G-D-WT-K-TR
JLCPCB Part #
C6473487
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 2 2.6A 3.18mm 4.5mm 40P Gold Surface Mount,Vertical SMD,P=0.8mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 550

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5858
200+ $6.6186
550+ $6.3970
1100+ $6.2878
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons