
* Images are for reference only
SEM-115-02-03.0-G-D-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SEM-115-02-03.0-G-D-WT
- JLCPCB Part #
- C7357114
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 2 2.6A 3.18mm 30P 4.5mm Gold Surface Mount,Vertical SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 102
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8685
204+
$5.5349
510+
$5.3485
1020+
$5.2585
Welcome back, may I help you?