
* Images are for reference only
SEAM8-30-S02.0-S-10-3
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SEAM8-30-S02.0-S-10-3
- JLCPCB Part #
- C3649468
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.3A 10 220V 300P Copper alloy Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 225
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$39.0440
Welcome back, may I help you?