This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SEAF-50-01-L-04-1-RA-GP-TR

Extended
Manufacturer
Samtec
MFR.Part #
SEAF-50-01-L-04-1-RA-GP-TR
JLCPCB Part #
C3652326
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 2.7A 200P 240V 4 Copper alloy Gold Slot Type Butting Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Board-to-Board and Backplane Connector
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 225

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $33.2358
10+ $32.0634
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons