
* Images are for reference only
SEAF-40-06.5-L-14-1-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SEAF-40-06.5-L-14-1-A-K-TR
- JLCPCB Part #
- C3650083
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 14 2.7A 240V 560P Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$56.6498
Related Products
Welcome back, may I help you?