This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SEAF8-50-05.0-S-10-3

Extended
Manufacturer
Samtec
MFR.Part #
SEAF8-50-05.0-S-10-3
JLCPCB Part #
C3645111
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 1.3A 10 220V 500P Copper alloy Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $43.7551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons