
* Images are for reference only
SDL-136-TT-12
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SDL-136-TT-12
- JLCPCB Part #
- C7309881
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.41mm 2.54mm 2.54mm 72P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0967
198+
$9.6146
498+
$9.2936
1002+
$9.1346
Welcome back, may I help you?