
* Images are for reference only
SDL-126-TT-11
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SDL-126-TT-11
- JLCPCB Part #
- C5886006
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 3.35mm 52P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6593
200+
$5.4509
500+
$5.2688
1000+
$5.1786
Welcome back, may I help you?