This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S2M-115-01-S-D

Extended
Manufacturer
Samtec
MFR.Part #
S2M-115-01-S-D
JLCPCB Part #
C5745992
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 2.6A 2mm 2mm 30P 4.51mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.1153
209+ $6.4313
494+ $6.2165
1007+ $6.1099
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons