
* Images are for reference only
S2M-105-02-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- S2M-105-02-L-D
- JLCPCB Part #
- C7354924
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 10P 2 2.6A 2mm 2mm 4.51mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0620
216+
$3.6161
486+
$3.4953
1026+
$3.4357
Related Products
Welcome back, may I help you?