
* Images are for reference only
RSM-125-02-F-D-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- RSM-125-02-F-D-LC
- JLCPCB Part #
- C6206882
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 2 2.54mm 3.1A 50P 6.1mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1213
198+
$8.4286
504+
$8.1460
1008+
$8.0079
Related Products
Welcome back, may I help you?