
* Images are for reference only
RSM-122-02-S-S-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- RSM-122-02-S-S-P-TR
- JLCPCB Part #
- C7064495
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 22P 3.1A 6.1mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 375
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7349
200+
$4.6834
375+
$4.5259
1125+
$4.4488
Welcome back, may I help you?