
* Images are for reference only
RSM-106-02-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- RSM-106-02-T-S
- JLCPCB Part #
- C7302993
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 1x6P 290V 3.1A 6.1mm 6P Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.1015
10+
$2.0549
36+
$2.0244
108+
$1.9939
Welcome back, may I help you?