
* Images are for reference only
QTS-050-01-L-D-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- QTS-050-01-L-D-A-K-TR
- JLCPCB Part #
- C3650298
- Package
- SMD,P=0.64mm
- Description
- -55℃~+125℃ 0.64mm 1.8A 100P 2 285V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 425
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$10.0520
10+
$9.7374
Welcome back, may I help you?