
* Images are for reference only
QTH-020-01-H-D-DP-A-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- QTH-020-01-H-D-DP-A-TR
- JLCPCB Part #
- C5715357
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 125V 1A 2 40P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 425
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$14.3033
Welcome back, may I help you?