This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QTE-020-02-F-D-A

Extended
Manufacturer
Samtec
MFR.Part #
QTE-020-02-F-D-A
JLCPCB Part #
C5836112
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 2 225V 2A 40P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 24

Minimum: 1

Full Reel: 65

$0.01

Add To List

Available Order Qty: 24

In-stock Item Pricing

Qty Unit Price
1+ $5.2711
10+ $5.1603
65+ $5.0864
130+ $5.0110
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons