This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QTE-014-01-L-D-DP-A-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
QTE-014-01-L-D-DP-A-K-TR
JLCPCB Part #
C3644657
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 2 225V 28P 2A Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 425

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $4.6078
10+ $4.5018
30+ $4.4312
100+ $4.3606
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons