
* Images are for reference only
QTE-014-01-L-D-DP-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- QTE-014-01-L-D-DP-A
- JLCPCB Part #
- C7033841
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 2 225V 28P 2A Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.8574
10+
$6.7058
30+
$6.6058
96+
$6.5041
Welcome back, may I help you?