
* Images are for reference only
QSH-090-01-L-D-A-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- QSH-090-01-L-D-A-K
- JLCPCB Part #
- C3641302
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 175V 180P 2 2A Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$11.1793
10+
$9.5809
30+
$8.6060
100+
$7.7891
Related Products
Welcome back, may I help you?