This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

QSH-040-01-L-D-DP-A

Extended
Manufacturer
Samtec
MFR.Part #
QSH-040-01-L-D-DP-A
JLCPCB Part #
C6156590
Package
SMD,P=0.5mm
Description
-55℃~+125℃ 0.5mm 175V 2 2A 80P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 63

Minimum: 1

Full Reel: 64

$0.01

Add To List

Available Order Qty: 63

In-stock Item Pricing

Qty Unit Price
1+ $10.7023
10+ $9.4020
64+ $8.6076
128+ $7.9438

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons