
* Images are for reference only
QSH-020-01-F-D-DP-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- QSH-020-01-F-D-DP-A
- JLCPCB Part #
- C3644759
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 175V 2 2A 40P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6762
10+
$10.9859
30+
$9.9563
100+
$9.0926
Welcome back, may I help you?