
* Images are for reference only
QSE-060-01-F-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- QSE-060-01-F-D-A
- JLCPCB Part #
- C5714709
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 120P 2 225V 2A Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$7.5309
10+
$7.3606
48+
$7.2466
96+
$7.1310
Related Products
Welcome back, may I help you?