
* Images are for reference only
QRF8-052-01-S-RA-GP-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- QRF8-052-01-S-RA-GP-K-TR
- JLCPCB Part #
- C5714619
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 0.8mm 104P 2 Gold Surface Mount, Right Angle SMD,P=0.8mm,Surface Mount,Right Angle Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 225
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.2892
225+
$26.4505
450+
$25.5659
900+
$25.1292
Welcome back, may I help you?