
* Images are for reference only
QMS-052-09.75-SL-D-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- QMS-052-09.75-SL-D-A-K-TR
- JLCPCB Part #
- C3643484
- Package
- SMD,P=0.64mm
- Description
- -55℃~+125℃ 0.64mm 104P 2 2.6A 300V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$18.9111
Welcome back, may I help you?