
* Images are for reference only
QFS-026-06.25-SL-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- QFS-026-06.25-SL-D-A
- JLCPCB Part #
- C3640083
- Package
- SMD,P=0.64mm
- Description
- -55℃~+125℃ 0.64mm 2 2.6A 300V 52P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$15.9884
10+
$15.1805
30+
$13.7800
100+
$12.5594
Welcome back, may I help you?