This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PHT-132-01-L-S

Extended
Manufacturer
Samtec
MFR.Part #
PHT-132-01-L-S
JLCPCB Part #
C6147431
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 32P 4.8A Black Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.2860
200+ $7.6958
500+ $7.4387
1000+ $7.3118
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons