
* Images are for reference only
PETC-04-12-04-01-S-VT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- PETC-04-12-04-01-S-VT
- JLCPCB Part #
- C7467027
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 20P 4 4x5P 5 Black Copper alloy LCP Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$21.5856
10+
$20.8100
Welcome back, may I help you?