
* Images are for reference only
PEC-07-01-T-S-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- PEC-07-01-T-S-LC
- JLCPCB Part #
- C4589674
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 7P Beryllium copper Surface Mount,Vertical Tin SMD,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9281
200+
$2.2950
500+
$2.2149
1000+
$2.1748
Welcome back, may I help you?