
* Images are for reference only
PCIE-G4-04-01-F-DV-WT-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- PCIE-G4-04-01-F-DV-WT-K-TR
- JLCPCB Part #
- C5823895
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 64P Copper alloy Gold Surface Mount,Vertical SMD,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 275
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$7.3173
10+
$6.1689
30+
$5.4687
100+
$4.8825
Related Products
Welcome back, may I help you?