
* Images are for reference only
PCIE-098-02-S-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- PCIE-098-02-S-D-RA
- JLCPCB Part #
- C4714016
- Package
- Push-Pull,P=1mm
- Description
- -55℃~+125℃ 1mm 98P Gold Phosphor bronze Right Angle 弯插,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0516
200+
$5.0515
500+
$4.8742
1000+
$4.7856
Related Products
Welcome back, may I help you?